| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1952 |
| SKU: | KEY1952 |
1952
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1952 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6 | ![]() |
| Keystone Electronics 1474B | THREADED STANDOFF | ![]() |
| Keystone Electronics 1953 | STANDOFF | ![]() |
| Keystone Electronics 7210 | STANDOFF | ![]() |
| Keystone Electronics 7211 | STANDOFF | ![]() |
| Keystone Electronics 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Keystone Electronics 22-12-2024 | KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Keystone Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-29-9044 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-30-1020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Keystone Electronics 170-202-170L003 | Female, Machined Contact Crimp | ![]() |


