| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 206 |
| SKU: | KEY206 |
206
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Keystone Electronics 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| Keystone Electronics 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Keystone Electronics 3551 | PC QUICK FIT FEMALE TERMINAL | ![]() |
| Keystone Electronics 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Keystone Electronics 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
| Keystone Electronics 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Keystone Electronics 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |


