| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2461 |
| SKU: | KEY2461 |
2461
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |
| Keystone Electronics IT18R6L4 | Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Blue | ![]() |
| Keystone Electronics 216-222 | CRIMP FERRULE GRAY 20AWG | ![]() |


