| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 24882 |
| SKU: | KEY24882 |
24882
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Keystone Electronics 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Keystone Electronics 43860-0025 | Modular Jack, Right Angle, Low Profile, Inverted, Shielded, No Panel Grounding Tabs, 8/8 | ![]() |
| Keystone Electronics 46113-0403 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 40 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Keystone Electronics 47219-2001 | 1.10mm Pitch microSD Card Connector, Hinge Type, Lead-Free | ![]() |
| Keystone Electronics 71436-2364 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76 | ![]() |
| Keystone Electronics 71439-3364 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76 | ![]() |


