| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3069 |
| SKU: | KEY3069 |
3069
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics D38999/20WE35PC | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Keystone Electronics D38999/20WE35PA | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Keystone Electronics D38999/20WE35PB | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Keystone Electronics 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| Keystone Electronics 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| Keystone Electronics 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| Keystone Electronics 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Keystone Electronics 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Keystone Electronics 350570-2 | UMNL SOK 24-18 AUBR | ![]() |
| Keystone Electronics 350735-1 | 12P UMNL PLUG HSG | ![]() |
| Keystone Electronics 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Keystone Electronics 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Keystone Electronics 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Keystone Electronics D38999/20WJ7PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |


