| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3142 |
| SKU: | KEY3142 |
3142
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics D38999/26FD97PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Keystone Electronics 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Keystone Electronics 2101551-1 | PLUG,40 POS,SZ105,W/SOLDE CUPS,140 POT | ![]() |
| Keystone Electronics 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| Keystone Electronics 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Keystone Electronics 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| Keystone Electronics 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Keystone Electronics 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Keystone Electronics PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics MS3116E14-19P | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


