| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3349 |
| SKU: | KEY3349 |
3349
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| Keystone Electronics 87667-2 | MOD IV RECP LP | ![]() |
| Keystone Electronics 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Keystone Electronics PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Keystone Electronics SMTSO-440-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |


