| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3548 |
| SKU: | KEY3548 |
3548
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-146278-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 60573-1 | FASTON .187 RECEPTACLE 24-20 AWG TPBR | ![]() |
| Keystone Electronics 3003 | PC COIN CELL CLIP | ![]() |
| Keystone Electronics 301 | COIN CELL HOLDER | ![]() |
| Keystone Electronics 4900 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 172286-1102 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Keystone Electronics 22-28-4163 | KK 254 Breakaway Header, Vertical, 16 Circuits, 0.38 | ![]() |
| Keystone Electronics 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39531-1009 | 5.08mm Pitch Eurostyle Vertical PCB Header, 9 Circuits | ![]() |
| Keystone Electronics 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |


