| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4628C |
| SKU: | KEY4628C |
4628C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 640388-4 | 04P MTA156 HDR ASSY RN STR F/L | ![]() |
| Keystone Electronics 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Keystone Electronics 3557-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 4628 | PC 5MM FUSE HOLDER | ![]() |
| Keystone Electronics 7817 | INSULATED QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 7818 | INSULATED QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 172286-1102 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Keystone Electronics 172286-1103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Keystone Electronics 172286-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 172298-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Keystone Electronics 172298-1106 | Ultra-Fit Vertical Header, 6.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Keystone Electronics 172298-1108 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Keystone Electronics 172298-1110 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Keystone Electronics 172298-1112 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Keystone Electronics 172298-1114 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Keystone Electronics 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38 | ![]() |
| Keystone Electronics 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |


