| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4860 |
| SKU: | KEY4860 |
4860
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| Keystone Electronics 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| Keystone Electronics 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| Keystone Electronics 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 1801B | THREADED STANDOFF | ![]() |
| Keystone Electronics 1853 | THREADED STANDOFF | ![]() |
| Keystone Electronics 5011 | TEST POINT (BLACK) | ![]() |
| Keystone Electronics 15-91-0060 | 2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
| Keystone Electronics 53048-0810 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Keystone Electronics BSO4-632-20 | Blind Threaded Standoffs for Installation into Stainless Steel - Type BSO4 - Unified | ![]() |


