| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4902 |
| SKU: | KEY4902 |
4902
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Keystone Electronics 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| Keystone Electronics 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| Keystone Electronics 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 98424-F52-20ALF | MTK SHROUDED HDR SMT | ![]() |
| Keystone Electronics 5020 | TEST POINT | ![]() |
| Keystone Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Keystone Electronics 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 70553-0004 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Keystone Electronics NC3MAAH-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, horizontal PCB mount | ![]() |
| Keystone Electronics 182-009-213R171 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


