| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 500 |
| SKU: | KEY500 |
500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics PT06E-12-8S(470) | AI-Solder Plug E-Class 26482-1 strain relief | ![]() |
| Keystone Electronics 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| Keystone Electronics 282851-5 | TERMI-BLOK PCB MOUNT 180 5P.5 | ![]() |
| Keystone Electronics 1455-2 | MICRO PIN | ![]() |
| Keystone Electronics 5209 | SPRING CONTACT FOR A-AA- 9V SIZES | ![]() |
| Keystone Electronics 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Keystone Electronics 08-70-1030 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Bag | ![]() |
| Keystone Electronics PLT1.5M-C | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, standard package. | ![]() |
| Keystone Electronics 2636-1103/020-000 | PUSH WIRE PCB TERM BLOCK RA 3 POLE | ![]() |


