| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5100 |
| SKU: | KEY5100 |
5100
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1825910-2 | FSM2JH=6MM TACT SWITCH, HIGH TEMP | ![]() |
| Keystone Electronics 1358-2 | MICRO PIN - SWAGE MOUNT | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 26-60-4050 | KK 396 Header, Vertical, Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 59370-8000 | 2.00mm Pitch Crimp Terminal, Female, 28-22 AWG, Reel | ![]() |
| Keystone Electronics DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Keystone Electronics PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


