| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5108 |
| SKU: | KEY5108 |
5108
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Keystone Electronics 5020 | TEST POINT | ![]() |
| Keystone Electronics 7233-5 | ZINC PLATED & CLR CHROMAT | ![]() |
| Keystone Electronics 7760 | METRIC SCREW TERMINAL | ![]() |
| Keystone Electronics 7799 | PC SCREW TERMINAL | ![]() |
| Keystone Electronics 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Keystone Electronics SMTSO-M4-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


