| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 594 |
| SKU: | KEY594 |
594
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-1437657-7 | 8PCV-02-006=#8 TRIBARRIER TERM | ![]() |
| Keystone Electronics 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| Keystone Electronics 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 593 | 9V PC MALE CONTACT | ![]() |
| Keystone Electronics 22-10-2041 | KK 254 Wire-to-Board Header, Single Row, Vertical, 4 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Keystone Electronics 44144-0003 | Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating | ![]() |
| Keystone Electronics CD70-14SL-QY | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole. | ![]() |
| Keystone Electronics PLP1.5I-M | Pan-Ty® LockingPush Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Intermediate cross section, 6.1in, Tensile Strength: 178, Natural, 1000pc. | ![]() |
| Keystone Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics KKC-3-RT | Clip,C Style,Adh Mnt,Grey,3/16 in Hld, Clip, C Style, Adh Mount, Grey | ![]() |
| Keystone Electronics KKC-4-RT | Clip,C Style,Adh Mnt,Grey,1/4 in Hold, Clip, C Style, Adh Mount, Grey | ![]() |
| Keystone Electronics KKD-8-RT | Clip,D Style,Adh Mnt,Grey,1/2 in Hold, Clip, D Style, Adh Mount, Grey | ![]() |
| Keystone Electronics LCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural | ![]() |


