| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7229-5 |
| SKU: | KEY7229-5 |
7229-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Keystone Electronics 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Keystone Electronics 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| Keystone Electronics 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Keystone Electronics 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| Keystone Electronics 5554434-1 | EMI RCPT ASSY,24 POSN,SHLD | ![]() |
| Keystone Electronics 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Keystone Electronics 66504-3 | 20 DF SCKT CONT | ![]() |
| Keystone Electronics 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| Keystone Electronics 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Keystone Electronics 19073-0086 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Keystone Electronics 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Keystone Electronics 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics C025X025YJT | Thermal transfer component label, 0.25" W x 0.25" H, polyester, white, 12 labels/row, 10,000 pc. package quantity. | ![]() |
| Keystone Electronics DNF18-206FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


