| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7313 |
| SKU: | KEY7313 |
7313
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Keystone Electronics 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| Keystone Electronics 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| Keystone Electronics 5-146274-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Keystone Electronics 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Keystone Electronics 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Keystone Electronics 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Keystone Electronics 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Keystone Electronics 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Keystone Electronics DNFR18-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Keystone Electronics PH18-10R-Q | Heat Shrink Ring Terminal 22 “ 18 AWG, #10 stud size. | ![]() |
| Keystone Electronics SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |


