| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7318 |
| SKU: | KEY7318 |
7318
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 63365-2 | FASTON 250 RECEPTACLE 2.0-5.0 MM2 TPBR | ![]() |
| Keystone Electronics HXN1/4-20-HVY-STL-ZY | Hex Nut | ![]() |
| Keystone Electronics HXN5/8-11-HVY-GR2H-ZY | Hex Nut | ![]() |
| Keystone Electronics KEP1032-SS | Kep Nut | ![]() |
| Keystone Electronics PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| | Keystone Electronics PHS1224X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| | Keystone Electronics PHS1224X3/4-PH-SS | Pan Head Machine Screw | ![]() |
| | Keystone Electronics PHS1224X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| Keystone Electronics RHS1032X1/2-SL-STL-ZY | Round Head Machine Screw | ![]() |
| Keystone Electronics RHS632X1/4-SL-BRA-CU | Round Head Machine Screw | ![]() |
| Keystone Electronics SLW12-STL-ZY | Split Lock Washer | ![]() |
| Keystone Electronics SLW5/8-STL-ZY | Split Lock Washer | ![]() |
| Keystone Electronics P2-51-1 | Flush Pull, 1.0 - 1.4mm (.040 - .055 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black | ![]() |


