| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 78 |
| SKU: | KEY78 |
78
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 612 | BRACKET | ![]() |
| Keystone Electronics 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Keystone Electronics 70543-0006 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 7 Circuits, 0.38 | ![]() |
| Keystone Electronics 79107-7003 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 8 Circuits, Lead-Free | ![]() |
| Keystone Electronics 87760-0816 | 2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 8 Circuits, 0.38 | ![]() |


