| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 780-B |
| SKU: | KEY780-B |
780-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Keystone Electronics 3557 | PC AUTO FUSE CLIP | ![]() |
| Keystone Electronics 7353 | LED SPACER | ![]() |
| Keystone Electronics 146220-0200 | Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.60mm Width, 200.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors | ![]() |
| Keystone Electronics CCH31-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, black, bulk package. | ![]() |


