| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8202 |
| SKU: | KEY8202 |
8202
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 031-221-RFX | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm | ![]() |
| Keystone Electronics 21033814440 | Circular connectors, M12, Connector; PCB connector, Angled; PA; Reflow soldering termination (THR/SMC); Rated current: 4A; Contacts: 4 | ![]() |
| Keystone Electronics 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics PN14-10R-C | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Keystone Electronics PV10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Keystone Electronics PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |


