| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8310 |
| SKU: | KEY8310 |
8310
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| Keystone Electronics 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| Keystone Electronics 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Keystone Electronics 41330 | RING 18-14 AWG TPBR | ![]() |
| Keystone Electronics 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Keystone Electronics 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Keystone Electronics 15-06-0106 | Mini-Fit BMI Plug Housing, 4.20mm Pitch, Dual Row, with Panel Mount Ears, Nylon 6/6 UL 94V-0, 10 Circuits, Natural | ![]() |
| Keystone Electronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Keystone Electronics 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Keystone Electronics 249-116 | END STOP 6MM ROHS | ![]() |


