| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8311 |
| SKU: | KEY8311 |
8311
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| Keystone Electronics 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Keystone Electronics 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 172065-0306 | Mega-Fit Slim Vertical Header without Crush Pegs, 5.70mm Pitch, Through Hole, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, 2.93mm Tail Length, Glow-Wire Capable, Tray, Black | ![]() |


