| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 875 |
| SKU: | KEY875 |
875
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Keystone Electronics 34104 | SOLIS R 22-16 COMM 22-18 MIL 4 | ![]() |
| Keystone Electronics 963531-1 | BLINDSTOPFEN | ![]() |
| Keystone Electronics 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Keystone Electronics 8309-6000 | 7100087890 UU004869804 | ![]() |
| Keystone Electronics 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| Keystone Electronics 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Keystone Electronics 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Keystone Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Keystone Electronics PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics HR6P-3/8 | Spiral Wrap.Natural.5/16-2 in Bund.1 EA=100 Ft | ![]() |
| Keystone Electronics 249-116 | END STOP 6MM ROHS | ![]() |


