| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8890 |
| SKU: | KEY8890 |
8890
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Keystone Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 31041104 | Pin Header, Vertical, Shrouded, PCB, 5mm Pitch, 4 Position | ![]() |
| Keystone Electronics 31107104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |


