| Attribute | Value |
|---|---|
| Manufacturer: | Kings-Win |
| Manufacturer Part Number: | Kings-Win 1707-1 |
| SKU: | KNG1707-1 |
1707-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kings-Win 1123721-2 | ECONOMY POWER CONN REC CONT | ![]() |
| Kings-Win 3-640427-9 | 09P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Kings-Win 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Kings-Win 770016-1 | 05P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Kings-Win 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Kings-Win 39-01-4057 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |


