| Attribute | Value |
|---|---|
| Manufacturer: | Kings-Win |
| Manufacturer Part Number: | Kings-Win 755-114-9 |
| SKU: | KNG755-114-9 |
755-114-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kings-Win 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Kings-Win 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Kings-Win 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Kings-Win 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| Kings-Win 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| Kings-Win 165X14769X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Kings-Win 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Kings-Win 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Kings-Win DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| Kings-Win 952-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
| Kings-Win 216-302 | LIGHT GREEN FERRULE W/INSULAT | ![]() |


