| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ANF-CAP01 |
| SKU: | LCMANF-CAP01 |
ANF-CAP01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| L-com 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| L-com 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| L-com 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| L-com 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| L-com 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| L-com 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| L-com 770377-1 | UMNL II KEYING PLUG | ![]() |
| L-com 963531-1 | BLINDSTOPFEN | ![]() |
| L-com 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| L-com 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| L-com 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| L-com 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| L-com 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |


