CA-DMDFF002

Heilind Number:LCMCA-DMDFF002
Manufacturer:L-com
Manufacturer Number:CA-DMDFF002
ECAD Model:
3D Model

Description:

CA,DIN M/DIN F CA-400 2 FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-DMDFF002
Series:CA-DM Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:2 ft
Jacket Color:Black
SKU:LCMCA-DMDFF002