CA-DMDMF010

Heilind Number:LCMCA-DMDMF010
Manufacturer:L-com
Manufacturer Number:CA-DMDMF010
ECAD Model:
3D Model

Description:

CA,DIN M/DIN M CA-400 10 FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-DMDMF010
Series:CA-DM Series
Impedance:50 Ohm
Cable Length:10 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-DMDMF010