CA-MPRNMCN19

Heilind Number:LCMCA-MPRNMCN19
Manufacturer:L-com
Manufacturer Number:CA-MPRNMCN19
ECAD Model:
3D Model

Description:

CA CA-100 MCX RA P / N-M 19IN

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-MPRNMCN19
Series:CA-M Series
Impedance:50 Ohm
Operating Frequency:900 to 2500 MHz
Cable Length:19 in
Jacket Color:Black
SKU:LCMCA-MPRNMCN19