CA-NMNFH075

Heilind Number:LCMCA-NMNFH075
Manufacturer:L-com
Manufacturer Number:CA-NMNFH075
ECAD Model:
3D Model

Description:

CA NM / NF 75FT CA-400UF

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMNFH075
Series:CA-N Series
Impedance:50 Ohm
Cable Length:75 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-NMNFH075