CA-NMNFH125

Heilind Number:LCMCA-NMNFH125
Manufacturer:L-com
Manufacturer Number:CA-NMNFH125
ECAD Model:
3D Model

Description:

CA NM / NF 125FT CA-400UF

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMNFH125
Series:CA-N Series
Impedance:50 Ohm
Cable Length:125 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-NMNFH125