CA-NMNMA020

Heilind Number:LCMCA-NMNMA020
Manufacturer:L-com
Manufacturer Number:CA-NMNMA020
ECAD Model:
3D Model

Description:

CA CA-195 N-MALE/N-MALE 2 COAXIAL CABLING

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMNMA020
Series:CA-N Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:20 ft
Jacket Color:Black
SKU:LCMCA-NMNMA020