CA-NMNMT010

Heilind Number:LCMCA-NMNMT010
Manufacturer:L-com
Manufacturer Number:CA-NMNMT010
ECAD Model:
3D Model

Description:

CA CA-240 N-MALE/N-MALE 10FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMNMT010
Series:CA-N Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:10 ft
Jacket Color:Black
SKU:LCMCA-NMNMT010