CA-NMRNMF050

Heilind Number:LCMCA-NMRNMF050
Manufacturer:L-com
Manufacturer Number:CA-NMRNMF050
ECAD Model:
3D Model

Description:

CA400 NM R/A TO NM 50 FT.

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMRNMF050
Series:CA-N Series
Impedance:50 Ohm
Cable Length:50 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-NMRNMF050