CA-NMRTMA004

Heilind Number:LCMCA-NMRTMA004
Manufacturer:L-com
Manufacturer Number:CA-NMRTMA004
ECAD Model:
3D Model

Description:

CA,CA195 NM RA/TNC M 4FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMRTMA004
Series:CA-N Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:4 ft
Jacket Color:Black
SKU:LCMCA-NMRTMA004