CA-NMRTPH075

Heilind Number:LCMCA-NMRTPH075
Manufacturer:L-com
Manufacturer Number:CA-NMRTPH075
ECAD Model:
3D Model

Description:

CA NM/RP-TNC P 75FT CA-400UF

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-NMRTPH075
Series:CA-N Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:75 ft
Jacket Color:Black
SKU:LCMCA-NMRTPH075