CA-QPRSFA004

Heilind Number:LCMCA-QPRSFA004
Manufacturer:L-com
Manufacturer Number:CA-QPRSFA004
ECAD Model:
3D Model

Description:

CA CA-195 QMA RA P/SMA F 4FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-QPRSFA004
Series:CA-Q Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:4 ft
Jacket Color:Black
SKU:LCMCA-QPRSFA004