CA-QPSMA002

Heilind Number:LCMCA-QPSMA002
Manufacturer:L-com
Manufacturer Number:CA-QPSMA002
ECAD Model:
3D Model

Description:

CA 195 QMA P/SMA M 2FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-QPSMA002
Series:CA-Q Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:2 ft
Jacket Color:Black
SKU:LCMCA-QPSMA002