CA-QPSMA010

Heilind Number:LCMCA-QPSMA010
Manufacturer:L-com
Manufacturer Number:CA-QPSMA010
ECAD Model:
3D Model

Description:

CA 195 QMA P/SMA M 10FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-QPSMA010
Series:CA-Q Series
Impedance:50 Ohm
Cable Length:10 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-QPSMA010