CA-RTPFMEPCN19

Heilind Number:LCMCA-RTPFMEPCN19
Manufacturer:L-com
Manufacturer Number:CA-RTPFMEPCN19
ECAD Model:
3D Model

Description:

CA CA100 RP-TNC P/FME P 19IN

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPFMEPCN19
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 2500 MHz
Cable Length:19 in
Jacket Color:Black
SKU:LCMCA-RTPFMEPCN19