CA-RTPNFA002

Heilind Number:LCMCA-RTPNFA002
Manufacturer:L-com
Manufacturer Number:CA-RTPNFA002
ECAD Model:
3D Model

Description:

CA RP-TNC PLUG TO N-FEMALE 2'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNFA002
Series:CA-R Series
Impedance:50 Ohm
Cable Length:2 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-RTPNFA002