CA-RTPNFA004

Heilind Number:LCMCA-RTPNFA004
Manufacturer:L-com
Manufacturer Number:CA-RTPNFA004
ECAD Model:
3D Model

Description:

CA RP-TNC PLUG TO N-FEMALE 4'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNFA004
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:4 ft
Jacket Color:Black
SKU:LCMCA-RTPNFA004