CA-RTPNFBA010

Heilind Number:LCMCA-RTPNFBA010
Manufacturer:L-com
Manufacturer Number:CA-RTPNFBA010
ECAD Model:
3D Model

Description:

CA RP-TNC PLUG / NF BULKHD 10'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNFBA010
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:10 ft
Jacket Color:Black
SKU:LCMCA-RTPNFBA010