CA-RTPNFBA020

Heilind Number:LCMCA-RTPNFBA020
Manufacturer:L-com
Manufacturer Number:CA-RTPNFBA020
ECAD Model:
3D Model

Description:

CA RP-TNC PLUG / NF BULKHD 20'

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNFBA020
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:20 ft
Jacket Color:Black
SKU:LCMCA-RTPNFBA020