CA-RTPNFT002

Heilind Number:LCMCA-RTPNFT002
Manufacturer:L-com
Manufacturer Number:CA-RTPNFT002
ECAD Model:
3D Model

Description:

CA CA-240 RP-TNC PLUG/N-F 2FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNFT002
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:2 ft
Jacket Color:Black
SKU:LCMCA-RTPNFT002