CA-RTPNMA002

Heilind Number:LCMCA-RTPNMA002
Manufacturer:L-com
Manufacturer Number:CA-RTPNMA002
ECAD Model:
3D Model

Description:

CA 195 RP-TNC PLUG/N-MALE 2FT COAXIAL CABLING

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNMA002
Series:CA-R Series
Impedance:50 Ohm
Cable Length:2 ft
Jacket Color:Black
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-RTPNMA002