CA-RTPNMB001

Heilind Number:LCMCA-RTPNMB001
Manufacturer:L-com
Manufacturer Number:CA-RTPNMB001
ECAD Model:
3D Model

Description:

CA RP-TNC PLUG/N-M 1FT 195RW

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNMB001
Series:CA-R Series
Impedance:50 Ohm
Cable Length:1 ft
Jacket Color:White
Operating Frequency:900 to 5800 MHz
SKU:LCMCA-RTPNMB001