CA-RTPNME010

Heilind Number:LCMCA-RTPNME010
Manufacturer:L-com
Manufacturer Number:CA-RTPNME010
ECAD Model:
3D Model

Description:

CA CA-200 RP-TNC P / NM 10FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-RTPNME010
Series:CA-R Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:10 ft
Jacket Color:Black
SKU:LCMCA-RTPNME010